This 7-contact FFC/FPC connector features a 2.5mm pitch and is rated for 200V and 6A. It has a straight orientation and a width of 5mm, with a length of 18mm and a depth of 10mm. The connector is made of polymer material and has a copper alloy contact with a tin plating. It is designed for through hole mount and is part of the COMBICON PTSM series.
Phoenix Contact PTSM0,5/7-2,5-V-THR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 10mm |
| Gender | Male |
| Length | 18mm |
| Material | Polymer |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Series | COMBICON PTSM |
| Voltage Rating | 200V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTSM0,5/7-2,5-V-THR to view detailed technical specifications.
No datasheet is available for this part.