This terminal block features 7 contacts in a right-angle orientation with a pitch of 2.5mm. It has a current rating of 6A and a voltage rating of 160V. The block is designed for termination via solder and is suitable for use in a variety of applications.
Phoenix Contact PTSM0,5/7-HH-2,5-THR technical specifications.
| Current Rating | 6A |
| Mount | Termination |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.5mm |
| Series | PTSM |
| Termination | Solder |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTSM0,5/7-HH-2,5-THR to view detailed technical specifications.
No datasheet is available for this part.