The COMBICON PTSM series connector features 8 positions with a pitch of 2.5mm and a width of 5mm. It has a current rating of 6A and a voltage rating of 200V. The connector is made of polymer material with copper contacts plated with tin. It is designed for through hole mount and has a length of 20.5mm and a depth of 10mm. The connector is suitable for FFC/FPC applications.
Phoenix Contact PTSM0,5/8-2,5-V-THR technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 10mm |
| Gender | Male |
| Length | 20.5mm |
| Material | Polymer |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| Series | COMBICON PTSM |
| Voltage Rating | 200V |
| Width | 5mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTSM0,5/8-2,5-V-THR to view detailed technical specifications.
No datasheet is available for this part.