
Phoenix Contact PTSM0,5/8-P-2,5 technical specifications.
| Current Rating | 6A |
| Depth | 15mm |
| Gender | Male |
| Length | 21.1mm |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSM |
| Voltage Rating | 160V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTSM0,5/8-P-2,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.