Phoenix Contact PTSM0.5/2-2.5-HSMDR24 technical specifications.
| Depth | 9.4mm |
| Length | 5.5mm |
| Max Current Rating | 6A |
| Max Supply Voltage | 150V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTSM0.5/2-2.5-HSMDR24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.