Phoenix Contact PTSM0.5/4-2.5-VTHRR44 technical specifications.
| Depth | 5mm |
| Length | 10.5mm |
| Max Current Rating | 6A |
| Max Supply Voltage | 200V |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact PTSM0.5/4-2.5-VTHRR44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.