Phoenix Contact PTSM0.5/4-HV-2.5-THRR32 technical specifications.
| Contact Plating | Tin |
| Depth | 5mm |
| Gender | Male |
| Housing Color | Black |
| Length | 11.7mm |
| Max Current Rating | 6A |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTSM0.5/4-HV-2.5-THRR32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.