Phoenix Contact PTSM0.5/8-2.5-HSMDR44 technical specifications.
| Depth | 11mm |
| Gender | Female |
| Length | 24.4mm |
| Max Current Rating | 6A |
| Max Supply Voltage | 160V |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | Solder |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTSM0.5/8-2.5-HSMDR44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.