Phoenix Contact PV-CM-S 25-6 (-) technical specifications.
| Color | Black |
| Contact Material | Silver, Copper |
| Contact Plating | Gold |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Rows | 1 |
| Ratings | IP65, IP68 |
| Series | SUNCLIX |
| Voltage Rating | 1.1kV |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PV-CM-S 25-6 (-) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.