Phoenix Contact Q0,75/4IDC/18-18KU-KUBK technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Material | Steel |
| Contact Plating | Tin |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PULSCON |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact Q0,75/4IDC/18-18KU-KUBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.