Phoenix Contact QC 0,5/ 4-STF-3,81 technical specifications.
| Contact Plating | Tin |
| Depth | 22.3mm |
| Gender | Female |
| Length | 25.63mm |
| Max Current Rating | 6A |
| Max Supply Voltage | 200V |
| Number of Rows | 1 |
| Orientation | Straight |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact QC 0,5/ 4-STF-3,81 to view detailed technical specifications.
No datasheet is available for this part.