This female connector features a straight orientation with a length of 38.79mm and a maximum current rating of 6A. It has a maximum supply voltage of 200V and can accommodate wire gauges up to 22AWG. The connector is plated with tin and has a depth of 22.3mm.
Phoenix Contact QC 0,5/10-ST-3,81 technical specifications.
| Contact Plating | Tin |
| Depth | 22.3mm |
| Gender | Female |
| Length | 38.79mm |
| Max Current Rating | 6A |
| Max Supply Voltage | 200V |
| Number of Rows | 1 |
| Orientation | Straight |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact QC 0,5/10-ST-3,81 to view detailed technical specifications.
No datasheet is available for this part.