Phoenix Contact QC 1/ 4-STF-5,08 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Length | 29.1mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 630V |
| Number of Rows | 1 |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact QC 1/ 4-STF-5,08 to view detailed technical specifications.
No datasheet is available for this part.