Phoenix Contact QC1,5/4-ST technical specifications.
| Current Rating | 12A |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 630V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact QC1,5/4-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.