Phoenix Contact QPDW3PE2,56-10M25DTBK technical specifications.
| Contact Material | CuZn |
| Mount | Through Hole |
| Ratings | IP68 |
| Series | QPD |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact QPDW3PE2,56-10M25DTBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.