Phoenix Contact QTC1,5-PE technical specifications.
| Color | Green, Yellow |
| Contact Material | Metal |
| Current Rating | 17.5A |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact QTC1,5-PE to view detailed technical specifications.
No datasheet is available for this part.