Phoenix Contact QTTCB1,5BU technical specifications.
| Color | Blue |
| Contact Material | Metal |
| Current Rating | 17.5A |
| Reach SVHC Compliant | No |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact QTTCB1,5BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.