The QUINT-PS-100-240AC/24DC/5/EX power supply from Phoenix Contact has a nominal output voltage of 24V and a maximum output current of 5A, with a maximum output power of 18W. It can handle a minimum input voltage of 100V AC and a maximum input voltage of 240V. The supply is mounted on a DIN rail and has a package size of 100. Compliance with SVHC regulations is unknown.
Phoenix Contact QUINT-PS-100-240AC/24DC/5/EX technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 5A |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Current | 5A |
| Max Output Power | 18W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact QUINT-PS-100-240AC/24DC/5/EX to view detailed technical specifications.
No datasheet is available for this part.