
The QUINT-PS24DC/24DC/5 DC-DC converter module from Phoenix Contact provides a single output of 24V at 5A. The module has a maximum input voltage of 32V and a minimum input voltage of 18V. It can deliver a maximum output power of 120W. The module is packaged in a module case and is suitable for applications requiring a reliable and efficient DC-DC conversion.
Sign in to ask questions about the Phoenix Contact QUINT-PS24DC/24DC/5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact QUINT-PS24DC/24DC/5 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 32V |
| Min Input Voltage | 18V |
| Max Output Power | 120W |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact QUINT-PS24DC/24DC/5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.