Phoenix Contact SAC-3P-M8MR/3.0-PUR technical specifications.
| Connector Type A | Circular |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -5°C |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SAC-3P-M8MR/3.0-PUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.