Phoenix Contact SAC-4P-5,0-PUR/M12FSSH technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Free Ends |
| Contact Material | Bronze, Gold |
| Mount | Cable |
| Number of Poles | 4 |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SAC-4P-5,0-PUR/M12FSSH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.