Phoenix Contact SAC-5P-10,0-PUR/M12FR technical specifications.
| Color | Black |
| Contact Material | Bronze, Gold |
| Mount | Cable |
| Number of Poles | 5 |
| Ratings | IP68 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SAC-5P-10,0-PUR/M12FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.