Phoenix Contact SAC-5P-5,0-PUR/M12FSSH technical specifications.
| Connector Type A | Receptacle |
| Connector Type B | Free Ends |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SAC-5P-5,0-PUR/M12FSSH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.