Phoenix Contact SAC-5P-M12MS/10,0-920/M12FS technical specifications.
| Connector Type A | Circular |
| Connector Type B | Circular |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Current Rating | 4A |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SAC-5P-M12MS/10,0-920/M12FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.