Sensor Cord, 5P M12 PLUG-M12 Rcpt, 130MM;
Phoenix Contact SAC-5P-MS/ 0,13-186/FS SCO technical specifications.
| Connector Type A | Circular |
| Connector Type B | Circular |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Current Rating | 4A |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SAC-5P-MS/ 0,13-186/FS SCO to view detailed technical specifications.
No datasheet is available for this part.