Phoenix Contact SAC-8P-10,0-PUR/M12FS technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Free Ends |
| Contact Material | Bronze, Gold |
| Mount | Cable |
| Number of Poles | 8 |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SAC-8P-10,0-PUR/M12FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.