Phoenix Contact SACC-DSI-FS-12CON-L180SCO technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 18mm |
| Gender | Male |
| Max Current Rating | 1.5A |
| Orientation | Straight |
| Plating | Nickel |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SACC-DSI-FS-12CON-L180SCO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.