Phoenix Contact SACC-DSI-M12FS-12CON-M16SH technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 4.5mm |
| Gender | Male |
| Length | 18mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Orientation | Straight |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SACC-DSI-M12FS-12CON-M16SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.