Phoenix Contact SACC-DSI-M12FS-17CON-M16/0,5 technical specifications.
| Connector Type B | Free Ends |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SACC-DSI-M12FS-17CON-M16/0,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.