Phoenix Contact SACC-DSI-M12MS-4CON-M16SH technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 4A |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SACC-DSI-M12MS-4CON-M16SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.