Phoenix Contact SACC-DSI-MS-5CON-PG 9/0,5 SCO technical specifications.
| Connector Type A | Circular |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SACC-DSI-MS-5CON-PG 9/0,5 SCO to view detailed technical specifications.
No datasheet is available for this part.