Phoenix Contact SACC-E-M12FS-4CON-PG9/0.5 technical specifications.
| Connector Type A | Circular |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 4 |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SACC-E-M12FS-4CON-PG9/0.5 to view detailed technical specifications.
No datasheet is available for this part.