Phoenix Contact SACC-E-M12MS-4CON-PG 9/0,5 VA technical specifications.
| Connector Type A | Circular |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SACC-E-M12MS-4CON-PG 9/0,5 VA to view detailed technical specifications.
No datasheet is available for this part.