
Phoenix Contact SACC-E-M8FS-3CON-M8/0,5 technical specifications.
| Connector Type A | Circular |
| Contact Material | Gold, CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Receptacle |
| Max Current Rating | 4A |
| Number of Contacts | 3 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | SAC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SACC-E-M8FS-3CON-M8/0,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.