Phoenix Contact SACC-FS-4CON-PG7-MSCO technical specifications.
| Contact Material | Brass |
| Gender | Male |
| Length | 54mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Plating | Nickel |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SACC-FS-4CON-PG7-MSCO to view detailed technical specifications.
No datasheet is available for this part.