
PHOENIX CONTACT SACC-M12-SCO NUT Circular Shell, M12, Zinc Body, PLUSCON Series, M12 Female Inserts
Phoenix Contact SACC-M12-SCONUT technical specifications.
| Body Material | Zinc |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Shell Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SACC-M12-SCONUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.