Phoenix Contact SACC-M12FRB-5CON-PG9-SH technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 37mm |
| Gender | Male |
| Length | 54mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Orientation | Right Angle |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SACC-M12FRB-5CON-PG9-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.