Phoenix Contact SACC-M12FS-4CON-PG7 technical specifications.
| Current Rating | 4A |
| Gender | Male |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SACC-M12FS-4CON-PG7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.