Phoenix Contact SACC-M12MRT-4CON-PG11-M technical specifications.
| Gender | Male |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SACC-M12MRT-4CON-PG11-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.