Phoenix Contact SACC-M12MS-5SCSH technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact SACC-M12MS-5SCSH to view detailed technical specifications.
No datasheet is available for this part.