
Phoenix Contact SACC-M12MS-8CON-PG9-M technical specifications.
| Contact Material | Brass |
| Gender | Male |
| Number of Contacts | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SACC-M12MS-8CON-PG9-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
