Phoenix Contact SACC-MCI-M12MS-8CON technical specifications.
| Gender | Male |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SACC-MCI-M12MS-8CON to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.