
Phoenix Contact SACC-V-3CON-PG9/A-1L24V technical specifications.
| Depth | 50mm |
| Gender | Male |
| Length | 27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Orientation | Right Angle |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SACC-V-3CON-PG9/A-1L24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.