Phoenix Contact SACCEC-M12FSD-4CON-M16/0,5-931 technical specifications.
| Connector Type A | Circular |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SACCEC-M12FSD-4CON-M16/0,5-931 to view detailed technical specifications.
No datasheet is available for this part.