Phoenix Contact SAMPLE PTSM 0,5/ 7-2,5-V-THR technical specifications.
| Length | 5mm |
| Max Current Rating | 6A |
| Max Supply Voltage | 200V |
| Termination | Solder |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SAMPLE PTSM 0,5/ 7-2,5-V-THR to view detailed technical specifications.
No datasheet is available for this part.