
Phoenix Contact SK14 technical specifications.
| Depth | 19.5mm |
| Length | 17mm |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SK14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.