Connector Accessories Marker Card Straight White
Phoenix Contact SK3.5/2.8:FORTL.ZAHLEN11-20 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SK3.5/2.8:FORTL.ZAHLEN11-20 to view detailed technical specifications.
No datasheet is available for this part.