Phoenix Contact SM-5EP1N8A9003 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Contact Finish Termination | Nickel/Gold (Ni/Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Phoenix Contact SM-5EP1N8A9003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.