Phoenix Contact SM-5EP1N8A9L32S technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Contact Finish Termination | Nickel/Gold (Ni/Au) |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Phoenix Contact SM-5EP1N8A9L32S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.