Phoenix Contact SMKDS 2,5/ 2-5,08 TS technical specifications.
| Length | 14.25mm |
| Max Current Rating | 20A |
| Max Supply Voltage | 400V |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SMKDS 2,5/ 2-5,08 TS to view detailed technical specifications.
No datasheet is available for this part.